| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1307 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.33 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20021307 |
| SKU: | WAG2002-1307 |
2002-1307
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1622820-1 | 3520 100K 5% | ![]() |
| WAGO 3-643818-7 | 07P MTA156 CONN ASSY 20AWG YEL | ![]() |
| WAGO 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| WAGO 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 70543-0039 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| WAGO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO ABC06DTBD-S189 | MOD PCB TRM STRIPS W/O F- | ![]() |


