| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1307 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.295 in |
| Overall Height: | 2.886 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20061307 |
| SKU: | WAG2006-1307 |
2006-1307
| Heilind Number: | WAG2006-1307 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2006-1307 |
| ECAD Model: |
Specifications
Detailed Description
The 2006-1307 DIN Rail Mount Terminal Block is a reliable and durable solution for your connectivity needs. Made of high-quality Nylon, it can withstand a wide range of operating temperatures from -60°C to 105°C. With a compact design measuring just 0.295 inches in width and 2.886 inches in height, it is perfect for space-constrained applications. This terminal block is RoHS compliant, ensuring it meets environmental standards. With its easy DIN Rail Mount installation, it is ideal for industrial and commercial use. Whether you're connecting power or signal lines, the 2006-1307 provides a secure and efficient connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| WAGO 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| WAGO 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 39-00-0186 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG | ![]() |
| WAGO 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1411/1000-411 | 4-CONDUCTOR DIODE TERMINAL BLO | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


