| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1392 |
| Part Aliases: | 20061392 |
| SKU: | WAG2006-1392 |
2006-1392
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1622820-1 | 3520 100K 5% | ![]() |
| WAGO 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| WAGO 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2017 | WAG-20170905 - Product Modification. | Download | |||


