| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-475/011-000 |
| Part Aliases: | 60357865 |
| SKU: | WAG2002-475/011-000 |
2002-475/011-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
| WAGO 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| WAGO 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| WAGO 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| WAGO 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1971 | 2-CONDUCTOR DISCONNECT/TE | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-473/011-000 | READY-MADE STAGGERED JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


