| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1292 |
| Part Aliases: | 20061292 |
| SKU: | WAG2006-1292 |
2006-1292
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1622820-1 | 3520 100K 5% | ![]() |
| WAGO PLF1MB-M | Pan-Ty® flag tie, flag, miniature cross section, 4.0 (101mm) length, .31 x .92 (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2016-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2017 | WAG-20170905 - Product Modification. | Download | |||


