| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-209 |
| Part Aliases: | 2160209 |
| SKU: | WAG216-209 |
216-209
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-770250-0 | UMNL II PIN SN/AUNI/BR LP20-14 | ![]() |
| WAGO 262103 | RF Connector MMCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| WAGO 19400030951 | Housings, surface mounting, angled, 3 A, zinc die-cast, chromated | ![]() |
| WAGO 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
| WAGO 994-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| WAGO 2016-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-210 | FERRULE W/WHITE INSUL 6 AWG | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


