| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2201-1204 |
| Series: | 2201 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.165 in |
| Overall Height: | 1.909 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60358608 |
| SKU: | WAG2201-1204 |
2201-1204
| Heilind Number: | WAG2201-1204 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2201-1204 |
| ECAD Model: |
Specifications
Detailed Description
The 2201-1204 DIN Rail Mount Terminal Block is a reliable and efficient solution for connecting wires in industrial settings. Constructed with durable Nylon housing material, it can withstand a wide temperature range from -60 °C to 105 °C, ensuring optimal performance in harsh environments. With a compact design measuring 0.165 inches in width and 1.909 inches in height, it saves valuable space on the DIN rail. This RoHS-compliant terminal block is part of the 2201 series and is perfect for a variety of applications in the hi_rel category, guaranteeing quality and durability. Trust the 2201-1204 for secure and hassle-free wire connections in your industrial systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2201-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1407 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2216-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |


