| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2204-1407 |
| Series: | 2204 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.244 in |
| Overall Height: | 3.098 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60361209 |
| SKU: | WAG2204-1407 |
2204-1407
| Heilind Number: | WAG2204-1407 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2204-1407 |
| ECAD Model: |
Specifications
Detailed Description
The 2204-1407 DIN Rail Mount Terminal Block is a high-performance connectivity solution designed for industrial applications. Constructed from durable nylon, it can withstand a wide operating temperature range from -60°C to 105°C, ensuring reliability in harsh environments. With a sleek overall width of 0.244 inches and a height of 3.098 inches, it offers space-saving efficiency without compromising on functionality. This RoHS-compliant terminal block, part of the 2204 series, guarantees environmental responsibility. Ideal for DIN Rail installations, it provides secure and efficient wire termination for power and signal connections. Trust the 2204-1407 for seamless integration and long-lasting performance in your industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1391 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2016-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2016-402 | 2-WAY JUMPER | ![]() |
| WAGO 2201-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2216-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


