| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2204-1401 |
| Series: | 2204 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.244 in |
| Overall Height: | 3.098 in |
| Part Aliases: | 60361207 |
| SKU: | WAG2204-1401 |
2204-1401
| Heilind Number: | WAG2204-1401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2204-1401 |
| ECAD Model: |
Specifications
Detailed Description
The 2204-1401 is a high-performance DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial settings. Featuring a durable Nylon housing, this terminal block ensures long-lasting performance even in harsh operating environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of applications. Measuring at 0.244 inches in width and 3.098 inches in height, it offers a compact yet robust solution for connecting wires on DIN rails. Fully RoHS compliant, it meets the latest environmental standards. The 2204 series is known for its quality and dependability, making it a preferred choice for professionals in the field. Upgrade your terminal block setup with the 2204-1401 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1391 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2016-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-402 | 2-WAY JUMPER | ![]() |
| WAGO 2201-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2204-1407 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2216-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


