| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1201 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 1.909 in |
| Part Aliases: | 60395922 |
| SKU: | WAG2202-1201 |
2202-1201
| Heilind Number: | WAG2202-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-1201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2202-1201 DIN Rail Mount Terminal Block, a reliable and durable solution for your industrial connectivity needs. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, this terminal block can withstand extreme conditions with ease. Its compact design, measuring just 0.205 inches in width and 1.909 inches in height, makes it perfect for space-constrained applications. RoHS compliant and available for immediate shipping, the 2202-1201 is a must-have component for any DIN Rail terminal block system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO D38999/20WH55PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| WAGO 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| WAGO 09-50-3121 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| WAGO PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2202-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


