| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-106/026-000 |
| Part Aliases: | 51116674 |
| SKU: | WAG231-106/026-000 |
231-106/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06J-10-6S(025) | Solder Plug J-Class 26482-1 | ![]() |
| WAGO 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| WAGO 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| WAGO 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| WAGO 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| WAGO 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| WAGO FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| WAGO 231-104/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-136/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


