| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-131 |
| Part Aliases: | 2310131 |
| SKU: | WAG231-131 |
231-131
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| WAGO 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| WAGO 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO NE1.5X4WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 4 H, 6' length, halogen-free, white. | ![]() |
| WAGO 231-104/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-302/037-000 | 5.08MM FEM CONN W/LK DEV | ![]() |
| WAGO 231-322/026-000 | NOT ON FILE | ![]() |
| WAGO 231-604 | MALE CONNECTOR | ![]() |
| WAGO 232-604 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |
| WAGO 733-110 | FEMALE CONNECTOR | ![]() |


