| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 233-409 |
| Series: | 233 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 2.54 mm |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Orange |
| Wire Size: | 28 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 28 - 20 AWG |
| Part Aliases: | 51158987 |
| SKU: | WAG233-409 |
233-409
| Heilind Number: | WAG233-409 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 233-409 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PCB Terminal Block, part of our 233 series. This essential component features a durable Nylon housing in a striking Orange color, ensuring visibility and easy identification. Designed for Through Hole mounting, it boasts a secure Cage Clamp termination method, guaranteeing reliable connections. The contact material, Electrolytic Copper with Tin plating, offers optimal conductivity and corrosion resistance. With a pitch of 2.54mm and 9 poles in a single level, it provides ample connectivity options. Rated for 6A at 320V, with UL 94V-0 flammability compliance and RoHS certification, this terminal block meets stringent quality and safety standards. Suitable for wire sizes ranging from 28 to 20 AWG, it is perfect for a wide range of applications in the electronics industry. Trust in the excellence of the 233-409 for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| WAGO 640455-2 | 02P MTA100 HDR ASSY SQ R/A POL | ![]() |
| WAGO 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| WAGO 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| WAGO 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| WAGO 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| WAGO 5115 | TEST POINT (BROWN) | ![]() |
| WAGO 09-48-3105 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 10 Circuits | ![]() |
| WAGO 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 39-30-1061 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| WAGO 236-408 | PCB TERMINAL BLOCK | ![]() |


