| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 247-510 |
| Color: | White |
| Series: | 247 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Symbols |
| Part Aliases: | 2470510 |
| SKU: | WAG247-510 |
247-510
| Heilind Number: | WAG247-510 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 247-510 |
| ECAD Model: |
Specifications
Detailed Description
I/O WHT MARKER(A0 THRU A9) 10X is a set of 10 snap-on markers in white, designed for quick and easy identification of terminals A0 through A9. With a width of 5mm, these markers feature black horizontal symbols for clear and efficient marking. Meeting RoHS compliance standards and being halogen-free, they are environmentally friendly. Perfect for use in barrier strip jumpers, covers, and terminal blocks, these non-stretchable markers are a reliable accessory for organizing and labeling electrical connections. Part of the 247 series, they ensure compatibility and consistency in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 247-511 | I/O WHT MARKER(E0 THRU E9) 10X | ![]() |
| WAGO 247-514 | I/O WHT MARKER (10 TO 19) 10X | ![]() |
| WAGO 247-515 | MINIATURE WSB QUICK MARKING SY | ![]() |


