| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 247-511 |
| Color: | White |
| Series: | 247 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Symbols |
| Part Aliases: | 2470511 |
| SKU: | WAG247-511 |
247-511
| Heilind Number: | WAG247-511 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 247-511 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the I/O WHT MARKER (E0 THRU E9) 10X, a must-have accessory for efficient organization in any industrial setting. With a sleek white design and black marking, these markers offer clear identification for terminals E0 through E9. Measuring 5mm in width, they ensure visibility without taking up excess space. Snap-On compatibility allows for quick and easy installation, while halogen-free construction prioritizes safety. Perfect for horizontal marking with symbols, these markers are ideal for use with barrier terminal blocks, strips, and accessories. Trust in the quality and reliability of the 247 series to streamline your connectivity needs. Upgrade your labeling system today with the 247-511.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| WAGO 247-510 | I/O WHT MARKER(A0 THRU A9) 10X | ![]() |
| WAGO 247-514 | I/O WHT MARKER (10 TO 19) 10X | ![]() |
| WAGO 247-515 | MINIATURE WSB QUICK MARKING SY | ![]() |


