| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 247-514 |
| Color: | White |
| Series: | 247 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2470514 |
| SKU: | WAG247-514 |
247-514
| Heilind Number: | WAG247-514 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 247-514 |
| ECAD Model: |
Specifications
Detailed Description
Enhance organization and clarity in your electrical panels with the I/O WHT MARKER (10 TO 19) 10X. Designed for easy identification, these white markers feature clear black numbering from 10 to 19 in a horizontal direction. With a 5mm width, they provide ample visibility while maintaining neatness in your setup. Snap-on installation makes them a breeze to attach, and their halogen-free construction ensures safety and compliance with RoHS standards. Perfect for barrier strip jumpers, covers, and terminal blocks, these markers streamline your workflow and help prevent errors in labeling. Upgrade your system with the precision and efficiency of the 247 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| WAGO 247-510 | I/O WHT MARKER(A0 THRU A9) 10X | ![]() |
| WAGO 247-511 | I/O WHT MARKER(E0 THRU E9) 10X | ![]() |
| WAGO 247-515 | MINIATURE WSB QUICK MARKING SY | ![]() |


