| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 247-515 |
| Color: | White |
| Series: | 247 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2470515 |
| SKU: | WAG247-515 |
247-515
| Heilind Number: | WAG247-515 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 247-515 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINIATURE WSB QUICK MARKING SY ( 247-515), a versatile marker accessory in crisp White. Part of the renowned Series 247, this Snap-On marker boasts easy installation and durable performance. With a sleek 5mm marker width and horizontal marking direction, it ensures clear and precise labeling in any application. The marking type, Numbers, offers efficient organization. RoHS compliant and halogen-free, it prioritizes environmental responsibility. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product is a must-have for streamlined and efficient industrial operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| WAGO 247-510 | I/O WHT MARKER(A0 THRU A9) 10X | ![]() |
| WAGO 247-511 | I/O WHT MARKER(E0 THRU E9) 10X | ![]() |
| WAGO 247-514 | I/O WHT MARKER (10 TO 19) 10X | ![]() |


