| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-577 |
| Color: | White |
| Series: | 248 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Symbols |
| Part Aliases: | 60358595 |
| SKU: | WAG248-577 |
248-577
| Heilind Number: | WAG248-577 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-577 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINIATURE WSB QUICK MARKING SY, a versatile accessory for organizing your electrical connections. Designed for easy installation with its Snap-On mating type, this white marker strip features horizontal black symbols, perfect for clear and efficient labeling. With a width of 5mm, it fits seamlessly into your barrier terminal blocks, ensuring a neat and organized setup. Not only is it RoHS compliant, but it is also halogen-free, making it a environmentally friendly choice. Add a professional touch to your projects with the MINIATURE WSB QUICK MARKING SY.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 2480455 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


