| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-403 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141226 |
| SKU: | WAG255-403 |
255-403
| Heilind Number: | WAG255-403 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-403 |
| ECAD Model: |
Specifications
Detailed Description
This 255-403 terminal block, part of the 255 series, offers reliable connectivity with its nylon housing and electrolytic copper contacts plated with tin for enhanced durability. Featuring a through hole mount type and cage clamp termination method, installation is quick and secure. With a pitch of 5.08mm and 5mm, it accommodates wire sizes ranging from 28 to 12 AWG, making it versatile for various applications. Its gray housing, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. With a current rating of 24A and voltage rating of 630V, this terminal block is suitable for high-power connections. Perfect for use in PCB mounting, this product is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| WAGO 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 106 | COIN CELL HOLDER | ![]() |
| WAGO 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| WAGO 181-015-213R531 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| WAGO 255-402 | PCB TERMINAL STRIP | ![]() |
| WAGO 255-404 | PCB TERMINAL BLOCK | ![]() |


