| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-404 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141238 |
| SKU: | WAG255-404 |
255-404
| Heilind Number: | WAG255-404 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-404 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-404 PCB TERMINAL BLOCK, a high-performance connectivity solution designed for streamlined through-hole mounting in electronic assemblies. Constructed with durable Nylon housing and featuring cage clamp termination for secure wire connections, this terminal block ensures reliable performance in industrial applications. With a pitch of 5.08mm and 4 poles on a single level, it offers efficient wire management. The contact material of electrolytic copper with tin plating guarantees optimal conductivity, while a voltage rating of 630V and a current rating of 24A provide ample power handling capabilities. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Suitable for wire sizes ranging from 28 to 12 AWG, this gray-colored terminal block is a versatile and essential component for your connector needs. Make the 255-404 your go-to choice for robust and efficient PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 106 | COIN CELL HOLDER | ![]() |
| WAGO 43650-0515 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| WAGO 181-015-213R531 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| WAGO 255-402 | PCB TERMINAL STRIP | ![]() |
| WAGO 255-403 | 5/5.08mm PCB TERM STRIP | ![]() |
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |


