| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-406 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 6 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51143459 |
| SKU: | WAG256-406 |
256-406
| Heilind Number: | WAG256-406 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-406 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-406 PCB Terminal Block, a versatile and reliable solution for your connection needs. With a pitch of 5.08 mm and 5 mm, this terminal block features six poles and one level, perfect for efficient wire management. The housing, made of durable nylon in a sleek gray color, ensures long-lasting performance. Using cage clamp termination method with electrolytic copper contacts plated in tin, it guarantees secure and stable connections. UL 94V-0 rated for superior safety, it can handle a current rating of 24 A and voltage rating of 630 V. RoHS compliant and suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is a must-have for any project requiring reliable PCB connections. Upgrade to the 256-406 for seamless connectivity in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| WAGO 35559 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| WAGO 5787685-1 | 37 RCPT SP/FMS (RET SL) | ![]() |
| WAGO 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| WAGO 640905-2 | Cut Strip - RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO 09110006135 | Crimp contact, male, 35 MM2 | ![]() |
| WAGO 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| WAGO 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| WAGO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| WAGO 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO HST1.5-48-5-2Y | Thick wall adhesive lined, 1.5" (38.1mm) diameter, 48.0" (1219.2mm) length, adhesive lined red cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 256-404 | PCB TERMINAL BLOCK | ![]() |
| WAGO 256-407 | NOT ON FILE | ![]() |


