| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-204 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 2.13 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51137688 |
| SKU: | WAG261-204 |
261-204
| Heilind Number: | WAG261-204 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-204 |
| ECAD Model: |
Specifications
Detailed Description
The 261-204 Panel Mount Terminal Block, part of the 261 series, is a reliable and durable connectivity solution for your industrial applications. Constructed with high-quality Nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring 2.13 inches in width and 0.713 inches in height, allows for easy installation on DIN rails. RoHS compliant, you can trust in its environmental responsibility. Whether you're connecting wires in control panels or interface modules, this terminal block guarantees secure and efficient connections. Upgrade your connectivity with the 261-204.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 261-304/331-000 | BLU MOD 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-306/331-000 | ORG 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-331/332-000 | SINGLE BLK W/FF & PB | ![]() |
| WAGO 261-361 | END PLATE | ![]() |
| WAGO 261-402 | COMB-STYLE JUMPER BAR | ![]() |


