| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-304/331-000 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 0.917 in |
| Part Aliases: | 51138256 |
| SKU: | WAG261-304/331-000 |
261-304/331-000
| Heilind Number: | WAG261-304/331-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-304/331-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BLU MOD 2-COND TM BK W/PSH BTN, a versatile connectivity solution for your industrial applications. Part of the 261 series, this panel mount terminal block features a rugged nylon housing, ensuring durability in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Its compact design, measuring 0.236" in width and 0.917" in height, makes it ideal for space-constrained installations. The push-button mechanism allows for easy and secure wire connections, while the two-conductor configuration provides flexibility in wiring setups. While not RoHS compliant, its high reliability and performance make it a trusted choice for DIN rail terminal block applications. Upgrade your connectivity with the BLU MOD 2-COND TM BK W/PSH BTN.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 261-204 | 4-CONDUCTOR TERMINAL STRIP | ![]() |
| WAGO 261-306/331-000 | ORG 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-331/332-000 | SINGLE BLK W/FF & PB | ![]() |
| WAGO 261-361 | END PLATE | ![]() |
| WAGO 261-402 | COMB-STYLE JUMPER BAR | ![]() |


