261-331/332-000

Heilind Number:WAG261-331/332-000
Manufacturer:WAGO
Manufacturer Number:261-331/332-000
ECAD Model:
3D Model

Description:

SINGLE BLK W/FF & PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-331/332-000
Series:261
Mount Type:Panel Mount
Overall Width:0.394 in
Overall Height:0.917 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51137705
SKU:WAG261-331/332-000

Detailed Description

Introducing the 261-331/332-000, a single black panel mount terminal block designed for efficient and reliable connectivity in industrial applications. Crafted from durable nylon, this terminal block ensures optimal performance even in harsh environments, with a wide operating temperature range of -60°C to 105°C. Measuring just 0.394 inches in width and 0.917 inches in height, it offers a compact solution for your wiring needs. RoHS compliant and in stock for immediate availability, this DIN rail terminal block is a must-have for any project requiring secure and high-quality connections. Upgrade your setup with the 261-331/332-000 and experience seamless operation like never before.