| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-306/331-000 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 0.917 in |
| Part Aliases: | 51138322 |
| SKU: | WAG261-306/331-000 |
261-306/331-000
| Heilind Number: | WAG261-306/331-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-306/331-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ORG 2-COND TM BK W/PSH BTN DIN Rail Terminal Block, part of the 261 series. Constructed with durable nylon housing, this terminal block is designed for panel mount installation. Operating seamlessly in temperatures ranging from -60°C to 105°C, it ensures reliable performance in various environments. With an overall width of 0.236 inches and height of 0.917 inches, it offers a compact yet efficient solution for connectivity. While not RoHS compliant, this terminal block delivers high-quality functionality for industrial applications. Upgrade your terminal block setup with the ORG 2-COND TM BK W/PSH BTN for streamlined and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 261-204 | 4-CONDUCTOR TERMINAL STRIP | ![]() |
| WAGO 261-304/331-000 | BLU MOD 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-331/332-000 | SINGLE BLK W/FF & PB | ![]() |
| WAGO 261-361 | END PLATE | ![]() |
| WAGO 261-402 | COMB-STYLE JUMPER BAR | ![]() |


