| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-206 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 2.992 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Part Aliases: | 51123926 |
| SKU: | WAG264-206 |
264-206
| Heilind Number: | WAG264-206 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-206 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-206 DIN Rail Terminal Block, a versatile and reliable connectivity solution for your industrial applications. Constructed with durable nylon housing, this panel mount terminal block ensures secure and stable connections. With a compact overall width of 2.992 inches and height of 0.87 inches, it is perfect for space-constrained installations. Rest assured of its quality and compliance with RoHS standards. Suitable for a wide range of industries, the 264206 terminal block is a must-have component for your terminal block and interface module needs. Upgrade your connectivity setup with this high-performance product today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| WAGO 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| WAGO 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| WAGO 3-520370-2 | ULTRA-FAST 110/125 ASY REC 16-14AWG TPBR | ![]() |
| WAGO 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| WAGO 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| WAGO 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| WAGO 6609007-3 | 20EEJ1=F7892A S0 | ![]() |
| WAGO 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire, Carton | ![]() |
| WAGO KSLSP1-6-01 | CB Spt,Keyslot,Natural,3/8 in Spc, CB Support, Keyslot, Natural | ![]() |


