| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-326 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 0.87 in |
| Part Aliases: | 51123587 |
| SKU: | WAG264-326 |
264-326
| Heilind Number: | WAG264-326 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-326 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-326, a durable and versatile panel mount connector designed for seamless installation in various applications. Constructed with high-quality nylon housing material, this DIN Rail Terminal Block ensures reliable performance in extreme conditions, with a wide operating temperature range from -60°C to 105°C. With a compact overall width of 0.236 inches and height of 0.87 inches, it offers space-saving solutions without compromising functionality. This RoHS-compliant connector is a sustainable choice for your projects. The 264-326 is part of the 264 series, known for its exceptional performance and quality. Upgrade your terminal block setup with this reliable component, suitable for a wide range of industrial and commercial uses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| WAGO RJHSE5085 | CONN MODULAR JACK 8P8C GRN/GRN R/A | ![]() |
| WAGO 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| WAGO 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| WAGO 19705-4201 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| WAGO 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| WAGO 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| WAGO 216-107 | 12GA NON INSUL FERRULE | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 264-364 | Not on File | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


