| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-737 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 1.831 in |
| Part Aliases: | 51126591 |
| SKU: | WAG264-737 |
264-737
| Heilind Number: | WAG264-737 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-737 |
| ECAD Model: |
Specifications
Detailed Description
The 264-737 DIN Rail Terminal Block is a reliable and versatile connectivity solution for your industrial applications. Constructed with durable nylon housing, it can withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in harsh environments. With a compact design measuring 0.394" in width and 1.831" in height, it is space-efficient and easy to install on standard DIN rails. This RoHS-compliant terminal block guarantees environmental friendliness, while its high-quality construction and stringent testing standards make it a dependable choice for your connectivity needs. Trust the 264-737 for efficient and secure wire termination in DIN Rail Terminal Blocks & Interface Modules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO RSFS-800 | Card Guide,Snap In,Natural,8 inLg | ![]() |
| WAGO 249-101 | GRAY END STOP | ![]() |
| WAGO 281-623 | FUSE TERMINAL BLOCK WITH HOLDE | ![]() |
| WAGO 281-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |


