| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-681 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.894 in |
| Part Aliases: | 51129484 |
| SKU: | WAG281-681 |
281-681
| Heilind Number: | WAG281-681 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-681 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-681, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial environments. Constructed with durable Nylon housing material, this terminal block ensures reliable operation even in the harshest conditions, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring just 0.236 inches in width and 2.894 inches in height, makes it ideal for space-constrained installations. With RoHS compliance and efficient DIN Rail mounting, the 281-681 offers easy integration and environmental sustainability. Perfect for a wide range of applications, including hi_rel industries, this terminal block guarantees dependable performance and secure connections. Elevate your connectivity solutions with the 281-681.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| WAGO RSFS-800 | Card Guide,Snap In,Natural,8 inLg | ![]() |
| WAGO 249-101 | GRAY END STOP | ![]() |
| WAGO 264-737 | 4-CONDUCTOR MINIATURE GROUND T | ![]() |
| WAGO 281-623 | FUSE TERMINAL BLOCK WITH HOLDE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |


