| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-623 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 2.362 in |
| Part Aliases: | 60359539 |
| SKU: | WAG281-623 |
281-623
| Heilind Number: | WAG281-623 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-623 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-623, a high-quality FUSE TERMINAL BLOCK WITH HOLDER designed for efficient and reliable connectivity in industrial applications. Part of the 281 series, this terminal block features a durable Nylon housing and is suitable for DIN Rail Mount installation. With a wide operating temperature range from -60°C to 105°C, it ensures dependable performance even in extreme conditions. Measuring 0.394 inches in width and 2.362 inches in height, it offers a compact yet robust solution for your wiring needs. RoHS compliant and meticulously engineered, this terminal block guarantees compliance with international standards for environmental responsibility. Upgrade your connectivity system with the 281-623 and experience seamless operation in your facility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 103185-4 | 04 MODII HDR SRST B/A .100CL | ![]() |
| WAGO 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| WAGO 60618-5 | CMNL PIN AUBR L/P | ![]() |
| WAGO 8309-6000 | 7100087890 UU004869804 | ![]() |
| WAGO 70553-0038 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| WAGO RSFS-800 | Card Guide,Snap In,Natural,8 inLg | ![]() |
| WAGO 249-101 | GRAY END STOP | ![]() |
| WAGO 264-737 | 4-CONDUCTOR MINIATURE GROUND T | ![]() |
| WAGO 280-641 | MODULAR TERM BLOCK GRAY | ![]() |
| WAGO 281-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |


