| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-402 |
| Part Aliases: | 51121832 |
| SKU: | WAG284-402 |
284-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658690-1 | HDP-22,RCPT,SIZE 1,15 POSN,CLI | ![]() |
| WAGO 2-1658526-4 | 609-5041LF FEM SOCKT,LEAD FREE | ![]() |
| WAGO 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| WAGO 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| WAGO 39-00-0096 | Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| WAGO DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-101 | GRAY END STOP | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 282-901 | FRNT RENTRY RAIL MOUNT ROHS | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


