| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 279-621 |
| Series: | 279 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.157 in |
| Overall Height: | 2.677 in |
| Part Aliases: | 51131103 |
| SKU: | WAG279-621 |
279-621
| Heilind Number: | WAG279-621 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 279-621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ROHS-compliant DIN Rail Terminal Block, SKU 279-621. Part of the 279 series, this terminal block is constructed with durable nylon housing for reliable performance in industrial settings. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. Measuring just 0.157 inches in width and 2.677 inches in height, it offers a compact solution for space-constrained applications. Designed for easy installation on DIN rails, it ensures secure mounting. With its high-quality construction and compliance with RoHS regulations, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |


