| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2010-1207 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 2.669 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20101207 |
| SKU: | WAG2010-1207 |
2010-1207
| Heilind Number: | WAG2010-1207 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2010-1207 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2010-1207, a durable and reliable DIN Rail Mount terminal block designed for seamless connectivity in industrial applications. Constructed with high-quality nylon housing material, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it's suitable for use in a variety of settings. Measuring at 0.394 inches wide and 2.669 inches high, it offers a compact yet functional solution for your wiring needs. Rest assured, this terminal block is in stock and ready for immediate delivery. Upgrade your connectivity with the 2010-1207.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| WAGO 3025W3PXK99A10X | Combination D-SUB, 25W3, Plug, Crimp, Through hole | ![]() |
| WAGO 3025W3SXK99A10X | Combination D-SUB, 25W3, Socket, Crimp, Through hole | ![]() |
| WAGO 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| WAGO F87-18-C | Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length. | ![]() |
| WAGO 2001-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2001-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 279-621 | ROHS | ![]() |


