| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-653 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.52 in |
| Part Aliases: | 51121332 |
| SKU: | WAG280-653 |
280-653
| Heilind Number: | WAG280-653 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-653 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-653 DIN Rail Terminal Block, an essential component for efficient and reliable wire termination in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in a variety of applications. Its compact design, measuring at 0.197" in width and 2.52" in height, allows for space-saving installation on DIN rails. Rest assured, this terminal block is RoHS compliant, meeting international standards for environmental sustainability. Perfect for use in hi-rel applications, it is part of the 280 series, guaranteeing compatibility and consistent performance. Upgrade your connectivity solutions with the 280-653 for seamless and secure wire connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-671 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-687 | 3COND GROUND TERM BLK | ![]() |


