| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-687 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.52 in |
| Part Aliases: | 51162262 |
| SKU: | WAG280-687 |
280-687
| Heilind Number: | WAG280-687 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-687 |
| ECAD Model: |
Specifications
Detailed Description
The 280-687 DIN Rail Mount Terminal Block, part of the 280 series, is a reliable and versatile connectivity solution for industrial applications. Constructed with durable Nylon housing, it ensures robust performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse settings. Measuring 0.197 inches in width and 2.52 inches in height, it offers a compact yet functional design. This RoHS-compliant terminal block is a sustainable choice for your projects. Whether you are in the field of machinery, automation, or control systems, the 280-687 is a dependable component that meets your connectivity needs with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO W28-XQ1A-3 | W28-XQ1A-3 THRML CKT BRKR | ![]() |
| WAGO OA109AP-22-1TB | FAN AC 120X38 220V BALL, 110cfm | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO G.75X2LG6 | Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray. | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-326 | SIDE ENTRY TERMINAL BLOCK | ![]() |
| WAGO 280-603 | 4-COND ORG THRU TM BLK | ![]() |
| WAGO 280-633 | ROHS | ![]() |
| WAGO 280-634 | 4-COND GRY 5MM THRU TRM BLK | ![]() |
| WAGO 280-653 | 3CON RED THRU TM BLK .08-2.5mm | ![]() |
| WAGO 280-681 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-686 | 4-CONDUCTOR CARRIER TERMINAL B | ![]() |
| WAGO 281-402 | ROHS | ![]() |


