| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-830 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51114487 |
| SKU: | WAG280-830 |
280-830
| Heilind Number: | WAG280-830 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-830 |
| ECAD Model: |
Specifications
Detailed Description
The 280-830 DIN Rail Mount Terminal Block, featuring a durable nylon housing, is designed for reliable and efficient wire connections in industrial environments. With a wide operating temperature range of -60°C to 105°C, it ensures performance even in extreme conditions. Measuring just 0.197 inches in width and 2.953 inches in height, it offers a compact solution for space-constrained installations. In stock for immediate availability, this RoHS-compliant terminal block is a versatile and essential component for any project requiring secure and high-quality wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| WAGO ECG.3B.326.CLL | Circular Receptacle, 26 LV Contacts, with Solder termination | ![]() |
| WAGO 173107-0159 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 5 Circuits | ![]() |
| WAGO NC1.5WH6 | Type NC halogen-free wiring duct cover, 1.5 W x 6' length, halogen-free, white. | ![]() |
| WAGO NC3WH6 | Type NC halogen-free wiring duct cover, 3 W x 6' length, halogen-free, white. | ![]() |
| WAGO NE2X4WH6 | Panduct® type NE halogen-free wiring duct, 2 W x 4 H, 6' length, halogen-free, white. | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


