| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 734-112 |
| SKU: | WAG734-112 |
734-112
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1375820-2 | CST-100 II HOUSING 22 POS | ![]() |
| WAGO 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| WAGO 08-50-0185 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Bag, Brass Tin (Sn) | ![]() |
| WAGO 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| WAGO 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| WAGO DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| WAGO ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| WAGO 231-129 | CODING KEY FOR OPEN END HDR | ![]() |
| WAGO 231-131 | OPERATING LEVER | ![]() |


