| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-106 |
| SKU: | WAG739-106 |
739-106
| Heilind Number: | WAG739-106 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 739-106 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 739-106, a high-performance PCB mount terminal block designed for efficient and secure wire connections. Part of the 739 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring both reliability and aesthetics. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The contact material, electrolytic copper with tin plating, guarantees excellent conductivity and corrosion resistance. Boasting a pitch of 5mm and accommodating wire sizes ranging from 28 to 14 AWG, this terminal block is versatile and suitable for various applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 24A at 630V, it offers ample power handling capability. Trust the 739-106 for your connectivity needs, whether in industrial, commercial, or residential settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO AT04-6P-BM03 | AT RECPT, 6P N, BRD MNT NO POTTING, BLK | ![]() |
| WAGO 1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | ![]() |
| WAGO 1-5499206-0 | A/L UNIV HDR 50P VERT LG LAT | ![]() |
| WAGO 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| WAGO 1565917-4 | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H | ![]() |
| WAGO 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| WAGO 207544-7 | METRIMATE PIN HEADER ASSY,16P | ![]() |
| WAGO 67997-410HLF | B/S II DR | ![]() |
| WAGO D09S24A4GV00LF | DSUB S/S STB 09SOCK LF | ![]() |
| WAGO 15-31-1046 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 4 Circuits | ![]() |
| WAGO 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| WAGO 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| WAGO 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| WAGO 43045-1413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| WAGO 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| WAGO 181-015-213R531 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


