| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 750-638 |
| SKU: | WAG750-638 |
750-638
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| WAGO 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| WAGO 03-09-1126 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 12 Circuits, 3 Rows, Natural | ![]() |
| WAGO 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 281-620 | ROHS | ![]() |
| WAGO 750-430 | 8DI | ![]() |


