| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-103 |
| SKU: | WAG769-103 |
769-103
| Heilind Number: | WAG769-103 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-103 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-103 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. This terminal block, part of the 769 series, features a housing made of high-quality nylon, ensuring long-lasting performance even in the harshest environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it can withstand extreme conditions with ease. The compact design, with an overall width of 0.591 inches and height of 1.78 inches, allows for efficient use of space on DIN rails. With a pitch of 5mm, it provides secure and stable connections for your wiring. Rest assured, this terminal block is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for a variety of applications, from industrial to commercial, the 769-103 is the ideal choice for your terminal block and interface module needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 316041-6 | DYNAMIC D-5 REC CONT M L/P | ![]() |
| WAGO 3050 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.58 Overall Height (inches), 2 Mounting Hole Diameter (in) | ![]() |
| WAGO 1289-ST | 0.250 PC MNTVERT TAB | ![]() |
| WAGO 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| WAGO 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 283-402 | ADJACENT JUMPER | ![]() |
| WAGO 769-604/006-000 | MALE CONNECTOR | ![]() |


