769-124

Heilind Number:WAG769-124
Manufacturer:WAGO
Manufacturer Number:769-124
ECAD Model:
3D Model

Description:

FEMALE PLUG 2 COND. 4 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 769-124
SKU:WAG769-124

Detailed Description

The FEMALE PLUG 2 COND. 4 POL is a reliable and durable connector designed for various applications. Part of the 769 series, it features a housing made of high-quality nylon, ensuring excellent performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, this connector is suitable for use in both extreme cold and hot conditions. The overall dimensions of 0.787" width and 1.78" height, with a 5mm pitch, make it easy to install and integrate into your system. RoHS compliant and meticulously crafted, this connector guarantees compliance with environmental standards while delivering exceptional functionality. Perfect for DIN rail terminal blocks and interface modules, it is a crucial component for any industrial or electronic setup.