| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-412 |
| SKU: | WAG769-412 |
769-412
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| WAGO 207489-1 | FLEXIBLE CABLE BOOT, SIZE 11 | ![]() |
| WAGO 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| WAGO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 769-113 | 1-CONDUCTOR FEMALE PLUG | ![]() |
| WAGO 769-115 | 1-CONDUCTOR FEMALE PLUG | ![]() |


