788-515

Heilind Number:WAG788-515
Manufacturer:WAGO
Manufacturer Number:788-515
ECAD Model:
3D Model

Description:

DPDT RELAY & SOCKET, 115V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-515
SKU:WAG788-515

Detailed Description

The 788-515 is a high-performance DPDT relay and socket set designed for reliable switching operations in industrial and commercial applications. Featuring a durable silver nickel contact material, it ensures long-lasting performance even in demanding environments. With a coil voltage of 115VAC and a coil current of 8mA, it offers efficient operation while consuming minimal power. The relay has a contact current rating of 8A and can handle switching voltages up to 250VAC, making it suitable for a wide range of electrical loads. Its DIN rail mount design allows for easy and secure installation, while the cage clamp contact termination ensures stable connections. RoHS compliant and in stock for immediate shipping, the 788-515 is a dependable solution for power relay needs.