| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-5503 |
| SKU: | WAG793-5503 |
793-5503
| Heilind Number: | WAG793-5503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-5503 |
| ECAD Model: |
Specifications
Detailed Description
SKU 793-5503 is a pack of 10 White Snap-On Marker Strips, perfect for organizing and labeling terminal blocks in a variety of applications. With a stretchable design and a marker width of 5mm, they offer flexibility and ease of use. The black marking color stands out clearly, while the UL 94V-2 flammability rating ensures safety. These markers are RoHS compliant, making them environmentally friendly. Suitable for horizontal marking with numbers, they are essential accessories for barrier strip jumpers and terminal blocks. Stay organized and compliant with the 793-5503 Marker Strips.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


