| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1407 |
| Part Aliases: | 20021407 |
| SKU: | WAG2002-1407 |
2002-1407
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| WAGO 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| WAGO 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1492 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


