| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 804-109 |
| SKU: | WAG804-109 |
804-109
| Heilind Number: | WAG804-109 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 804-109 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 804-109 MOD PCB CONN 9-POS CCS, a high-performance terminal block designed for seamless connectivity in PCB applications. Featuring a durable Nylon housing and Push-In termination method, this connector ensures secure and reliable contact. The 9 poles with a single level arrangement support efficient signal transmission, with a 5mm pitch for easy installation. Crafted with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Suitable for wire sizes ranging from 20 to 12 AWG, it accommodates a wide range of applications. With a current rating of 24A and a voltage rating of 630V, it delivers robust performance. Trust in the 804-109 for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| WAGO M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| WAGO 1285 | PC QUICK FIT TERMINAL .187 TAB PCMNT BRASS/TIN | ![]() |
| WAGO DLCBST-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |
| WAGO 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


