870-831

Heilind Number:WAG870-831
Manufacturer:WAGO
Manufacturer Number:870-831
ECAD Model:
3D Model

Description:

4-C TH.COMPCT TERM.BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-831
SKU:WAG870-831

Detailed Description

The 870-831 DIN Rail Mount Terminal Block is a reliable and efficient solution for industrial connectivity. Constructed with durable Nylon housing, it can withstand a wide range of operating temperatures from -60°C to 105°C, ensuring performance in harsh environments. With a compact design measuring 0.197" in width and 2.165" in height, it is space-saving and easy to install. RoHS compliant and part of the 870 series, this terminal block guarantees high quality and environmental sustainability. Perfect for use in a variety of applications, it is a versatile and essential component for any industrial setup.