| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-833 |
| Series: | 870 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.165 in |
| Part Aliases: | 51161764 |
| SKU: | WAG870-833 |
870-833
| Heilind Number: | WAG870-833 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 870-833 |
| ECAD Model: |
Specifications
Detailed Description
The RL MTD TRM BLK RED ( 870-833) is a versatile and durable DIN Rail Mount terminal block designed for efficient and reliable connectivity in various industrial applications. Constructed with high-quality Nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions. The compact design, measuring just 0.197 inches in width and 2.165 inches in height, allows for easy installation in tight spaces. This RoHS-compliant terminal block is part of the 870 series and offers a secure and efficient solution for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-340 | Not on File | ![]() |
| WAGO 280-519 | DOUBLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |
| WAGO 859-402/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-404/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-404/000-006 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-407/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-409/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-409/000-006 | JUMPER BAR PUSH-IN TYPE 9 | ![]() |
| WAGO 870-406 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 870-408 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 870-410 | PUSH IN TYPE JUMPER BAR | ![]() |
| WAGO 870-834 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 870-837 | RL MTD TRM BLK GROUND ROHS | ![]() |
| WAGO 870-948 | SEPARATOR PLATE | ![]() |


