| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 857-304 |
| Series: | 857 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Tin Oxide |
| Coil Current: | 10 mA |
| Coil Voltage: | 24 VDC |
| Contact Current Rating: | 6 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Cage Clamp |
| Part Aliases: | 51285597 |
| SKU: | WAG857-304 |
857-304
| Heilind Number: | WAG857-304 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 857-304 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 857-304, a high-performance power relay designed for efficient and reliable switching operations. This DIN Rail mountable relay features a coil voltage of 24V DC and a low coil current of 10 mA, ensuring energy efficiency in operation. With a contact current rating of 6A at 250V AC, it is suitable for handling medium to high-power applications with ease. The contact material of silver tin oxide guarantees excellent conductivity and long-term durability. Equipped with cage clamp contact termination, installation is quick and secure. This RoHS-compliant relay is ideal for various industrial and commercial settings, providing seamless control over power distribution. Trust in the 857 series for superior performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-410 | 10-WAY JUMPER | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-340 | Not on File | ![]() |
| WAGO 280-519 | DOUBLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 788-304 | RELAY SOCKET WITH RELAY AND ST | ![]() |
| WAGO 788-515 | DPDT RELAY & SOCKET 115V | ![]() |
| WAGO 857-357 | RELAY 120V AC 6A/250V | ![]() |
| WAGO 859-404/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-407/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-409/000-006 | JUMPER BAR PUSH-IN TYPE 9 | ![]() |
| WAGO 870-833 | RL MTD TRM BLK RED | ![]() |
| WAGO 870-948 | SEPARATOR PLATE | ![]() |


