| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0124400000 |
| SKU: | WEI0124400000 |
0124400000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Weidmuller 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Weidmuller 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| Weidmuller 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| Weidmuller 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Weidmuller 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| Weidmuller 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Weidmuller 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Weidmuller 5745854-5 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Weidmuller 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| Weidmuller L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| Weidmuller 133-3693-101 | COAXIAL CONNECTORS | ![]() |
| Weidmuller 3801/10 100 | 3801/10 100, 10/CAB/RC/TYP1/26AWG/STR/.050/ | ![]() |
| Weidmuller 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Weidmuller 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Weidmuller 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Weidmuller 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


